Texas Instruments LMX2492/LMX2492-Q1 Low Noise Fractional N PLL
Texas Instruments LMX2492/LMX2492-Q1 Wideband Low Noise Fractional N PLL is a low noise 14GHz wideband delta-sigma fractional N PLL with ramp and chirp generation. It consists of a phase frequency detector, programmable charge pump, and high-frequency input for the external VCO. The LMX2492/LMX2492-Q1 supports a broad and flexible class of ramping capabilities, including FSK, PSK, and configurable piecewise linear FM modulation profiles of up to 8 segments. It supports fine PLL resolution and fast ramp with up to a 200MHz phase detector rate. The LMX2492/LMX2492-Q1 allows any of its registers to be read back. The LMX2492/LMX2492-Q1 can operate with a single 3.3V supply. Supporting up to a 5.25V charge pump can eliminate the need for an external amplifier, leading to a simpler solution with improved phase noise performance. The LMX2492-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- –227dBc/Hz normalized PLL noise
- 500MHz to 14GHz wideband PLL
- 3.15 to 5.25V charge pump PLL supply
- Versatile ramp/chirp generation
- 200MHz Max phase detector frequency
- FSK/PSK modulation pin
- Digital lock detect
- Single 3.3V supply capability
- Automotive 125°C Q100 Grade 1 qualification
- Non-automotive (LMX2492) option
Applications
- Automotive FMCW radar
- Military radar
- Microwave backhaul
- Test and measurement
- Satellite communications
- Wireless infrastructure
- Sampling clock for high-speed ADC/DAC
Functional Block Diagram
게시일: 2014-08-06
| 갱신일: 2022-03-11