Texas Instruments LMR16006xEVM Evaluation Modules (EVM)

Texas Instruments LMR16006xEVM Evaluation Modules (EVMs) are fully assembled and tested circuit for evaluating the LMR16006X or LMR16006Y step-down converters. Each of these evaluation modules operate from 6V to 60V input (12V nominal) and provides a 5.0V output at 600mA. The Texas Instruments LMR16006xEVM also includes a jumper connector to enable or disable the converter operation.

Features

  • 6V to 60V input voltage range
  • 5.0V output
  • 600mA maximum load current
  • 49mm x 52mm board size
  • Switching frequency
    • LMR16006XEVM - 0.7MHz
    • LMR16006YEVM - 2.1MHz
게시일: 2014-11-25 | 갱신일: 2022-03-11