Texas Instruments LMH6401 5GHz Digital Variable-Gain Amplifier

Texas Instruments LMH6401 5GHz Digital Variable-Gain Amplifier is a wideband, digitally-controlled, variable-gain amplifier (DVGA). It is designed for dc to Radio Frequency (RF), Intermediate Frequency (IF), and high-speed time-domain applications. The device is an ideal Analog-to-Digital Converter (ADC) driver for dc- or ac-coupled applications that require an Automatic Gain Control (AGC). Noise and distortion performance is optimized to drive ultra-wideband ADCs. The amplifier has an 8dB noise figure at maximum gain and a -63dBc harmonic distortion at 1GHz for full-scale signal levels. The device supports both single- and split-supply operations for driving an ADC. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements.

Features

  • 3dB bandwidth: 4.5GHz at 26dB gain
  • Gain range: -6dB to 26dB in 1dB steps
  • Differential input impedance: 100Ω
  • Differential output with common-mode control
  • Distortion at max gain (VO=2VPPD, RL=200Ω):
    • 200MHz: HD2 at -73dBc, HD3 at -80dBc
    • 500MHz: HD2 at -68dBc, HD3 at -72dBc
    • 1GHz: HD2 at -63dBc, HD3 at -63dBc
    • 2GHz: HD2 at -58dBc, HD3 at -54dBc
  • Output IP3:
    • 43dBm at 200MHz
    • 33dBm at 1GHz
    • 27dBm at 2GHz
  • Output IP2:
    • 67dBm at 200MHz
    • 60dBm at 1GHz
    • 52dBm at 2GHz
  • 8dB noise figure at 1GHz, RS=100Ω
  • 82ps rise, fall time pulse response
  • Supply operation: 5.0V at 69mA
  • Supports single- and (±) split-supply operation
    • DC- and AC-coupled applications
  • Fabricated on an advanced complementary BiCMOS process
  • 3mm × 3mm UQFN-16 package

Applications

  • Test and measurement
  • Ultra-wideband ADC drivers
  • Communications receivers
  • RF sampling subsystems
  • SAW filter buffers and drivers
  • Defense and Radar

Functional Block Diagram

Block Diagram - Texas Instruments LMH6401 5GHz Digital Variable-Gain Amplifier
게시일: 2015-08-10 | 갱신일: 2022-03-11