Texas Instruments J784S4XEVM Evaluation Module
Texas Instruments J784S4XEVM Evaluation Module is designed to assess the Jacinto™ processors TDA4AP-Q1, TDA4VP-Q1, TDA4AH-Q1, and TDA4VH-Q1. These processors are ideal for vision analytics and networking applications for automotive and industrial markets, offering superior performance in multicamera, sensor fusion, and advanced driver-assistance system (ADAS) domain-control applications. The J784S4XEVM platform provides developers with the basic resources to develop software and evaluate the performance of the heterogeneous architecture of the Jacinto 7 processors. Texas Instruments J784S4XEVM Evaluation Module comes with a 1m USB-A to micro USB-B cable.
Features
- TDA4AP-Q1, TDA4VP-Q1, TDA4AH-Q1, and TDA4VH-Q1 superset processor (J784S4)
- Optimized power solution [power management integrated circuit (PMIC)]
- Four dynamic random-access memory (DRAM), 32GB LPDDR4-4266
- Expanded serial peripheral interface (xSPI) NOR flash, 512Mb memory (8bit)
- 1Gb octal NAND
- Includes USB-A to micro USB-B cable (1m)
- Power supply is not included
Applications
- Automotive
- Industrial
- Vision analytics
- Networking
- Multicamera, sensor fusion, and ADAS domain control
User Interfaces (Top)
User Interfaces (Bottom)
게시일: 2023-12-19
| 갱신일: 2026-06-29