Texas Instruments HD3SS460 USB Type-C™ Alternate Mode MUX
Texas Instruments HD3SS460 USB Type-C™ Alternate Mode MUX is a high-speed bi-directional passive switch in mux or demux configurations. Based on control pin POL the device provides switching to accommodate connector flipping. The device also provides muxing between 2-Ch Data/2-Ch Video and all 4-Ch video based on control pin AMSEL. The device provides cross points MUX for low-speed pins as needed in unflappable connector implementation. The HD3SS460 from Texas Instruments is a generic analog differential passive switch that can work for any high-speed interface applications. It is required that it be biased at a common mode voltage range of 0 to 2V. It also must have a differential signaling with differential amplitude up to 1800mVpp. The device employs an adaptive tracking that ensures the channel remains unchanged for entire common mode voltage range.Features
- Provides MUX solution for USB Type-C™ Ecosystem including alternate mode (AM)
- Provides wide channel selection choices including USBSS and 2Ch AM, 4Ch AM
- Compatible with 5Gbps USB 3.1 Gen 1 and AM including 5.4Gbps DisplayPort 1.2a
- Compatible for source/host and sink/device applications
- Provides cross-point MUX for low-speed SBU pins
- Bidirectional "Mux/De-Mux" differential switch
- Supports common mode voltage 0 to 2V
- Low power with 1µA shutdown and 0.6mA active
- Single supply voltage VCC of 3.3V ±10%
- Industrial temperature range of -40°C to +85°C
Applications
- Flippable USB Type-CTM ecosystem
- Tablets, laptops, monitors, and phones
- USB host and devices
- Docking station
Functional Block Diagram
TI Reference Designs Library
게시일: 2015-06-23
| 갱신일: 2022-03-11