Texas Instruments DRV8844 Quad 1/2-H-Bridge Driver IC
Texas Instruments DRV8844 Quad 1/2-H-Bridge Driver IC provides four individually controllable 1/2-H-bridge drivers and can be used to drive two DC motors, one stepper motor, four solenoids, or other loads. The output driver channel for each channel consists of N-channel power MOSFETs configured in a 1/2-H-bridge configuration.DRV8844 can supply up to 2.5A peak or 1.75A RMS output current per channel (with proper PCB heatsinking at 24V and 25°C) per H-bridge. TI DRV8844 is ideal for use in a variety of applications, including textile machines, office automation machines, gaming machines, factory automation, and robotics. DRV8844EVM is an evaluation module for DRV8844 that includes an MSP430 microcontroller and a USB interface chip.
Features
- Quad 1/2-H-bridge DC motor driver can drive four solenoids, two DC motors, one stepper motor, or other loads
- Full individual half bridge control
- Low MOSFET On-resistance
- 2.5A maximum drive current at 24V, +25°C
- Floating input buffers allow dual (bipolar) supplies (up to ±30V)
Applications
- Textile machines
- Office automation machines
- Gaming machines
- Factory automation
- Robotics
Block Diagram
게시일: 2013-05-15
| 갱신일: 2023-04-03