Texas Instruments DRV425EVM Evaluation Module (EVM)

Texas Instruments DRV425EVM Evaluation Module (EVM) is an evaluation platform for the DRV425, a complete analog front end IC and coil driver for open loop magnetic field sensing applications. The DRV425EVM allows the user to explore all the features of the DRV425 device.

Features

  • Integrated fluxgate in a 4mm x 4mm package
  • Internal or external reference capabilities
  • Flexible filter bandwidth settings
  • Error and over range flag access
  • Enables overall sensor accuracy <0.1%, best in its class
게시일: 2015-12-02 | 갱신일: 2023-10-27