Texas Instruments DLPC3430/35 DLP® Digital Controller

Texas Instruments DLPC3430/35 DLP® Digital Controller, part of the DLP2010 (0.2 WVGA) chipset, supports reliable operation of the DLP2010 digital micromirror device (DMD). The DLPC3430/35 controller provides a convenient, multi-functional interface between user electronics and the DMD. This enables small form factor and low power display applications. The DLPC343x from Texas Instruments is the display controller for the DLP2010 (.2 WVGA) DMD. DLPC343x is part of the chipset comprising DLPC343x controller, DLP2010 (.2 WVGA) DMD, and DLPA2000 PMIC/LED driver. All three components of the chipset must be used in conjunction with each other for reliable operation of the DLP2010 (.2 WVGA) DMD.

Features

  • Display Controller for DLP2010 (0.2 WVGA) TRP DMD
    • Supports input image sizes up to 720p
    • Low-power DMD interface with interface training
  • 24-Bit, Input Pixel Interface Support
    • Parallel or BT656, interface protocols
    • Pixel clock up to 150MHz
    • Multiple input pixel data format options
  • Pixel Data Processing
    • IntelliBright suite of image processing algorithms
      • Content-adaptive illumination control
      • Local area brightness boost
    • Image resizing (scaling)
    • 1D keystone correction
    • Color coordinate adjustment
    • Programmable Degamma
    • Active power management processing
    • Color space conversion
    • 4:2:2 to 4:4:4 Chroma interpolation
    • Field scaled de-interlacing
  • Two Package Options
    • 176-Pin, 7mm × 7mm, 0.4mm pitch, VFBGA
    • 201-Pin, 13mm × 13mm, 0.8mm pitch, VFBGA
    • External flash support
    • Auto DMD parking at power down
  • Embedded frame memory (eDRAM)
  • System Features
    • I2C control of device configuration
    • Programmable splash screens
    • Programmable LED current control
    • Display image rotation
    • One frame latency

Applications

  • Embedded Projection
    • Smartphone
    • Tablet
    • Camera
    • Camcorder
    • Laptop
  • Battery-powered mobile accessory
  • Wearable (near-eye) display
  • Interactive display
  • Low-latency gaming display
  • Digital signage

Videos

Functional Block Diagram

Texas Instruments DLPC3430/35 DLP® Digital Controller
게시일: 2015-07-13 | 갱신일: 2023-02-27