Texas Instruments bq24157S Switch-Mode One-Cell Li-Ion Charger IC

Texas Instruments bq24157S Switch-Mode One-Cell Li-Ion Charger IC is a compact, flexible, high-efficiency, USB-friendly switch-mode charge management device for single-cell Li-ion and Li-polymer batteries used in a wide range of portable applications. The charge parameters can be programmed through an I2C interface. The IC integrates a synchronous PWM controller, power MOSFETs, input current sensing, high-accuracy current and voltage regulation, and charge termination, into a small DSBGA package. The Texas Instruments bq24157S charges the battery in three phases: conditioning, constant current, and constant voltage. The input current is automatically limited to the value set by the host. The charge is terminated based on battery voltage and user-selectable minimum current level. A safety timer with reset control provides a safety backup for the I2C interface.

Features

  • Integrated Power FETs for up to 1.55A Charge Rate
  • Spread Spectrum Frequency Control for Improved EMI Performance
  • High-Accuracy Voltage and Current Regulation
    • Input Current Regulation Accuracy: ±5% (100mA and 500mA)
    • Charge Voltage Regulation Accuracy: ±0.5% (25°C), ±1% (0°C to 125°)
    • Charge Current Regulation Accuracy: °5%
  • Factory Test-Mode for GSM Calibration Without a Battery
  • Input Voltage Based Dynamic Power Management (VIN DPM)
  • Bad Adaptor Detection and Rejection
  • Safety Limit Register for Maximum Charge Voltage and Current Limiting
  • Programmable Charge Parameters through I2C Compatible Interface (up to 3.4Mbps)
    • Input Current Limit
    • VIN DPM Threshold
    • Fast-Charge/Termination Current
    • Charge Regulation Voltage (3.5 to 4.44V)
    • Low Charge Current Mode Enable/Disable
    • Safety Timer with Reset Control
    • Termination Enable/Disable
  • High-Efficiency Mini-USB/AC Battery Charger for Single-Cell Li-Ion and Li-Polymer Battery Packs
  • 20V Absolute Maximum Input Voltage Rating
  • 6.5V Maximum Operating Input Voltage
  • Synchronous Fixed-Frequency PWM Controller Operating at 3MHz With 0% to 99.5% Duty Cycle
  • Automatic High Impedance Mode for Low Power Consumption
  • Robust Protection
    • Reverse Leakage Protection Prevents Battery Drainage
    • Thermal Regulation and Protection
    • Input/Output Overvoltage Protection
  • Status Output for Charging and Faults
  • USB Friendly Boot-Up Sequence
  • Automatic Charging
  • Power Up System Without Battery
  • Boost Mode Operation for USB OTG
    • Input Voltage Range (from Battery): 3.2 to 4.5V
    • Output for VBUS: 5.05 , 350mA
  • 2.25 × 2.65mm, 20-Pin DSBGA Package
  • Pin-to-Pin Compatible With bq24157 and bq24158

Applications

  • Mobile and Smart Phones
  • MP3 Players
  • Handheld Devices

Application Circuit

Application Circuit Diagram - Texas Instruments bq24157S Switch-Mode One-Cell Li-Ion Charger IC
게시일: 2014-10-14 | 갱신일: 2022-03-11