Texas Instruments ADSxx54 High-Speed Analog-to-Digital Converters
Texas Instruments ADSxx54 High-Speed Analog-to-Digital Converters (ADCs) belong to a family of pin-compatible, dual, high-speed, simultaneous-sampling, analog-to-digital converters (ADCs) that support fully-differential analog inputs. Each device includes two individually programmable reference sources that can be used for system-level gain calibration. Also, a flexible serial interface that can operate over a wide power-supply range enables easy communication with a large variety of host controllers. Power consumption for a given throughput can be optimized by using the two low-power modes supported by the device. All Texas Instruments ADSxx54 are fully specified over the extended industrial temperature range (-40°C to 125°C) and are available in pin-compatible, WQFN-16 (3mm × 3mm) and TSSOP-16 packages.Features
- 16-, 14-, and 12-Bit, Pin-Compatible Family
- Simultaneous Sampling of Two Channels
- Supports Fully-Differential Inputs
- High Speed
- ADS8354 - 16 Bits, 700kSPS
- ADS7854 - 14 Bits, 1MSPS
- ADS7254 - 12 Bits, 1MSPS
- DC Performance
- ADS8354 - 16-Bit NMC DNL, ±2.5LSB Max INL
- ADS7854 - 14-Bit NMC DNL, ±1.5LSB Max INL
- ADS7254 - 12-Bit NMC DNL, ±1LSB Max INL
- AC Performance
- ADS8354 - 93dB SNR, -100dB THD
- ADS7854 - 88dB SNR, -95dB THD
- ADS7254 - 72dB SNR, -90dB THD
- Dual, Programmable, and Buffered 2.5V Internal Reference
- -40°C to 125°C Fully-Specified Over the Extended Industrial Temperature Range
- Small Footprint
- WQFN-16 (3mm × 3mm) and TSSOP-16
Applications
- Motor Control
- Position Measurement Using Encoders
- Optical Networking
- EDFA Gain Control Loops
- Protection Relays
- Power Quality Measurement
- Three-Phase Power Controls
- Programmable Logic Controllers
Associated Products
게시일: 2014-09-16
| 갱신일: 2024-10-10