Tripp Lite P036-E0x C19 to P-Lock C20 Power Cords
Tripp Lite P036-E03, P036-E04, and P036-E06 C19 to P-Lock C20 Power Cords connect a blade server or network switch to power distribution unit (PDU) with a P-Lock C19 or C39 power connector. P036-E0x cords extend an existing power connection by up to 1.8m (6 feet). These power cords are designed for powering servers, routers, and other high-output network devices. The P-Lock C20 connector forms a secure connection with a PDU with a P-Lock outlet, including G4 and newer PDUs with C39 outlets. These Tripp Lite power extension cords feature 12AWG wires, suitable for high-power connections. P039-E0x power cords are a reliable solution for large server applications that require a higher-rated, heavier-gauge cable.Features
- Powers servers, routers, and other high-output network devices
- P-Lock C20 connector eliminates accidental cable disconnections in a crowded PDU
- Thick 12AWG wire gauge manages high power levels required for larger equipment
- 0.9m to 1.8m (3-foot to 6-foot) length provides flexibility in mounting devices within a rack while avoiding cable clutters
- PDU-style cord replaces or upgrades a non-locking power cable provided by the manufacturer
Applications
- Servers
- Routers
- Network switches
- Blade server enclosures
- UPS systems
- PDUs
Specifications
- 20A maximum input current
- 250VAC voltage compatibility
- -5°C to +70°C operating temperature range
- 35% to 85% relative humidity, non-condensing
게시일: 2025-06-17
| 갱신일: 2025-06-26