Teledyne Relays MFT02Ax Multi-Function Timers
Teledyne Relays MFT02Ax Multi-Function Timers are designed for DIN-rail mounting. These timers feature seven knob-selectable functions and seven knob-selectable time ranges from 0.1s to 100h. The MFT02Ax timers also feature ≤0.2% repeatability, automatic or manual start, 250VAC (RMS) rated insulation voltage, and ≤5% setting accuracy. These timers offer a 17.5mm housing width in an SPDT configuration, suitable for front and back panel installation. The MFT02Ax timers are compatible with 24VDC, 24VAC to 240VAC, or 12VAC/DC to 240VAC/DC power supply range.Features
- 0.1s to 100 hours selectable time range
- ≤0.2% repeatability
- Automatic or manual start
- 250VAC (RMS) rated insulation voltage
- ≤5% setting accuracy
- For mounting on DIN-rail in accordance with DIN/EN/EC 60715
- 17.5mm DIN-rail housing (DIN 43880)
- Combined AC and DC power supply
- ≥30 x 106 operations (mechanical life)
- 7 knob-selectable functions:
- op - delay on operate
- In - interval
- Io - interval on trigger open
- Id - double interval
- R - symmetrical recycler ON first
- Rb - symmetrical recycler OFF first
- Dr - delay on release
Dimension Diagram
Wiring Diagram
게시일: 2024-05-29
| 갱신일: 2024-06-27