B&K Precision 2510B Handheld Digital Storage Oscilloscopes
B&K Precision 2510B Handheld Digital Storage Oscilloscopes feature 100MHz and 200MHz bandwidth ratings and are suitable for general and power electronics. These 2510B oscilloscopes combine floating measurement and recorder capabilities with a built-in digital multimeter (DMM) in a single portable, lightweight package. Two analog devices are provided by these versatile scopes with a maximum sample rate of 1GSa/s, and the 12Mpts memory depth, sequence mode, and 400,000 waveforms per second (wfm/s) update rate allow users to capture transients and long-term signal behavior. Many useful recording functions are featured, including a scope recorder and trend plot, enabling data logging from the oscilloscope and multimeter inputs. Users can quickly transition from an oscilloscope to a DMM to measure DC/AC voltage and current, resistance, and capacitance due to the built-in 6000-count multimeter. B&K Precision 2510B Handheld Digital Storage Oscilloscopes are suitable for industrial applications, power systems, electronic design, and field test and service.Features
- Scope recorder and meter trend plots for data logging
- Built-in 6000 count DMM with True RMS AC voltage and current measurements
- Compact and lightweight
- Continuous battery operation of up to 5 1/2 hours (2511B / 2512B) or 4 hours (2515B / 2516B)
- 38 automatic measurements
- Serial bus decoding for IIC, SPI, UART, CAN, and LIN protocols
- USB host port for saving and recalling waveform setups, data, and screenshots on a USB flash drive
- USB device port (Micro USB-TMC) for PC connectivity
- Supports SCPI commands
- FFT and 7 Additional Math Functions
- Add
- Subtract
- Multiply
- Divide
- Differentiate
- Integrate
- Square root
Applications
- Industrial
- Power systems
- Electronic design
- Field test and service
Specifications
- 100MHz (2511B/2512B) and 200MHz (2515B/2516B) bandwidth
- 1GSa/s maximum sample rate
- 12Mpts maximum memory depth
- 2 fully isolated and floating 1000V CAT II, 600V CAT III rated inputs (2515V and 2516V)
- 300V CAT II rated inputs (2511B/2512B)
- IP51 rating
- 100,000wfm/s waveform update rate for normal mode
- 400,000wfm/s waveform updated rate for sequence mode
- 5.6" TFT LCD (640 x 480 pixels)
- 2ns peak detect
- 168mm x 276mm x 68mm dimensions
- 0°C to +40°C operating temperature range
Front & Side Panel
게시일: 2024-01-12
| 갱신일: 2024-01-23