L-Com IEC C20 to IEC C21 Power Cords

L-Com IEC C20 to IEC C21 Power Cords come with a C20 male connector on one end and a C21 female connector on the other. These cords include a PVC jacket with a 0.413-inch diameter, a maximum current rating of 20A, and a capacity of up to 250V. The IEC C20 to IEC C21 power cords include 6-foot, 10-foot, and 15-foot-long power cables built with 12 AWG conductors for large devices that generate more heat. These cables can handle high power loads, include a durable design, safety features, and are globally compatible for IT, telecommunications, healthcare, and industrial manufacturing industries. The IEC C20 to IEC C21 power cords can withstand a temperature range from 3°C to 105°C. Typical applications include power, PC/servers, powered devices, and switches/routers.

Features

  • IEC C20 to C21 connectors
  • C21 connectors fit any C20 receptacle
  • C21 are capable of higher temp ratings for larger equipment that generates more heat
  • 6ft, 10ft, and 15ft length options available
  • Built with heavy 12 AWG wire
  • Rated for up to 20A and 250V
  • Left angle or right angle for tight spaces and better air flow

Applications

  • Power
  • PC/servers
  • Powered devices
  • Switches/routers
게시일: 2025-06-17 | 갱신일: 2025-08-19