L-Com IEC C20 to IEC C19 Power Cords
L-Com IEC C20 to IEC C19 Power Cords feature a C20 male connector on one end and a C19 female connector on the other. These cords include a PVC jacket with a 0.413-inch diameter, a maximum current rating of 20A, and a capacity of up to 250V. The IEC C20 to IEC C19 power cords include up to 15-foot-long power cables built with 12 AWG conductors. These cables can handle high power loads, include a durable design, safety features, and are globally compatible for IT, healthcare, telecommunications, and industrial manufacturing industries. The IEC C20 to IEC C19 power cords can withstand a temperature range from 3°C to 105°C. Typical applications include power, PC/servers, powered devices, and switches/routers.Features
- IEC C20 to C19 connectors
- Built with 12 AWG wire
- Capable of 20A and 250V
- Left angle or right angle for tight spaces and better air flow
- Available in 6ft, 10ft, or 15ft length options
Applications
- Power
- PC/servers
- Powered devices
- Switches/routers
Datasheets
게시일: 2025-06-16
| 갱신일: 2025-10-08