Keysight Technologies EDU33210 Function/Arbitrary Waveform Generators
Keysight Technologies EDU33210 Function/Arbitrary Waveform Generators provide the capabilities and flexibility needed to quickly complete jobs, no matter how complex. An intuitive, information-packed front-panel interface allows users to easily resume where they left off. These 20MHz dual-channel function/arbitrary waveform generators include signals and features such as modulation, sweep, and burst. The 7" wide video graphics array (WVGA) color display provides both the waveform setting and other parameters in one view. The generators can also simultaneously display waveform information for both channels. Keysight Technologies EDU33210 Function/Arbitrary Waveform Generators employ color-coded keypads, along with display and output connectors, to help prevent set-up and connection errors.Features
- 7" color display for simultaneous parameter set-up, signal viewing, and editing
- 6 built-in modulation types and 17 popular waveforms to simulate typical applications for testing
- 16-bit arbitrary waveform capability with memory of up to 8M samples per channel
- USB and LAN IO interface for remote connectivity
- Enables PC control via Keysight PathWave BenchVue software
Intuitive front panel
게시일: 2024-05-08
| 갱신일: 2024-08-06