Digilent Analog Discovery Studio Max
Digilent Analog Discovery Studio Max (ADS Max) is a comprehensive electronics laboratory solution for academic instruction and hands-on learning. It is ideal for circuit design, signal analysis, and embedded systems coursework. The ADS Max has 14 built-in instruments, supporting everything from a multimeter and Bode plots to digital protocol generation and spectral analysis. The Digilent ADS Max enables dynamic, hands-on experiences in the classroom and remote learning environments with various removable and curriculum-tailored Canvas boards to enhance functionality.
Features
- Analog inputs
- 4x BNC input channels with 14-bit resolution and ±25V input range
- 50MHz bandwidth, 100MS/s per channel
- Analog output
- 2x BNC output channels with 14-bit resolution, ±5V output range
- 15MHz bandwidth, 100MS/s per channel
- Digital I/O
- 16x dynamically configurable digital input/output channels
- 3.3V CMOS
- 100MS/s per channel
- Power supplies
- 2x programmable power supplies: 0.5V to 15V and -0.5V to -15V; up to 500mA per channel
- 4x fixed power supplies: 15V (500mA), -15V (500mA), 5V (2A), and 3.3V (310mA)
- Additional features
- Supports swappable canvases for multiple convenient prototyping and ready-made solutions
- An integrated USB hub to directly power, interface with, and debug downstream systems
- Advanced triggering and cross-triggering between instruments and devices
- Software support
- WaveForms, Digilent's free software application for Windows®, Mac®, and Linux®
- WaveForms SDK for custom applications and scripting through C/C++, Python, C#, Visual Basic
- LabVIEW WaveForms toolkit
Applications
- Circuit design and prototyping
- Signal analysis and measurement
- Embedded systems and digital logic development
- Engineering education and remote learning
- General test and measurement
Callouts Diagram
Breadboard Canvas
게시일: 2025-06-26
| 갱신일: 2026-01-12