Cal Test Electronics CT4540 Magnetic Adapters
Cal Test Electronics CT4540 Magnetic Adapters deliver a secure and dependable connection to terminal block screw heads or any metal contact points. Cal Test CT4540 6mm probes are designed in accordance with IEC 61010-031, carry a 1500V CAT III / 1000V CAT IV rating, and support up to 2A current. These performance ratings make the adapters ideal for field service and laboratory use. Each connector features a high-strength N35 rare-earth magnet for hands-free operation. The angled connector interfaces with a 4mm sheathed banana jack to create seamless and effortless compatibility.
Features
- Voltage rating
- 1500VDC CAT III
- 1000V CAT IV
- 2A current capacity
- 6mm diameter N35 magnetic contact tip for secure connections
- Accepts 4mm sheathed banana plugs for standard interfacing
- available in black (CT4540-0), red (CT4540-2), and a back/red combo (CT4540-0_2)
Specifications
- Materials
- Polypropylene body
- Brass, nickel-plated jack
- -20°C to +60°C operating temperature range
- IEC 61010-031, RoHS 2+, and REACH compliant
- One-year warranty
Additional Resources
Dimensions
게시일: 2025-11-11
| 갱신일: 2025-11-20