Terasic Technologies MAX 10 NEEK Evaluation Kit

Terasic MAX 10 NEEK evaluation kit offers a comprehensive design environment for Altera Max10 FPGAs. The MAX 10 NEEK includes a 5 point 800x480 LCD capacitive touch panel and digital image module to allow for the development of multimedia applications. On-board programming is available, as is an optional 10-pin JTAG header. Interface options include Gigabit Ethernet, UART to USB, a 2x6 Terasic Mini Digital (TMD) expansion header, and an HDMI video output. Additionally, an 8MP camera, humidity and temperature sensor, light sensor, accelerometer, and power monitor are included onboard.

Features

  • MAX10 10M50DAF484C6G FPGA
  • Integrated dual ADCs, each ADC supports 1 dedicated analog input and 8 dual function pins
  • 50K programmable logic elements
  • 1,638 Kbit M9K Memory
  • 5,888 Kbits user flash memory
  • 144 18 × 18 Multiplier
  • 4 PLLs
  • On-board programming
  • Optional JTAG direct via 10-pin header
  • One slide switch for dual boot image selection
  • 64Mx16 1Gb DDR3 SDRAM
  • 128Mx8 1Gb DDR3 SDRAM
  • 512Mb quad serial peripheral interface (quad SPI) flash memory
  • Micro SD card socket
  • Gigabit Ethernet PHY with RJ45 connector
  • UART to USB
  • PS/2 mouse/keyboard connector
  • 2x6 TMD(Terasic Mini Digital) Expansion Header
  • 800x480 Color LCD with 5-point Capacitive-touch
  • 24-bit CD-quality audio CODEC with mic-in, line-in, line-out jacks
  • HDMI video input
  • 8M pixel MIPI CSI-2 color camera
  • Two MAX 10 FPGA ADC SMA inputs
  • Potentiometer input to ADC
  • On-Board MIC input to ADC
  • 2x10 Header for MAX 10 FPGA ADC inputs
  • One DAC output
  • Humidity and temperature sensor
  • Light sensor
  • Accelerometer
  • Power monitor
  • One 10MHz single-ended, external oscillator clock source
  • Three 50MHz single-ended, external oscillator clock source
  • Five push-buttons
  • Ten slide switches
  • Ten red user LEDs
  • Two 7-segment displays
  • 5V/3A DC input

Videos

Board Layout

Terasic Technologies MAX 10 NEEK Evaluation Kit
게시일: 2015-08-26 | 갱신일: 2022-03-11