Terasic Technologies Atum Nios® V Starter Kit
Terasic Technologies Atum Nios® V Starter Kit provides a feature-rich platform for embedded development or evaluating system capabilities. This ready-to-use kit supports the Nios® V RISC-V processor and Intel® Agilex™ 3 FPGA for flexible embedded design. The Atum Nios® V starter kit includes Quartus® Prime Pro FPGA Design Suite and a 1-year license for Altera® Triple-Speed Ethernet IP. This kit board features 64MB SDRAM, USB-Blaster III with a USB Type-C® connection, HDMI, Gigabit Ethernet, and MicroSD storage, all within a compact form factor. Typical applications include automotive solutions, smart cities, consumer electronics, and advanced image processing.
Features
- HDMI output
- Gigabit Ethernet
- UART
- Multiple user I/Os (LEDs, buttons, and switches)
- 85mm x 70mm form factor
- 2x20 GPIO connector
- Dual 2x6 TMD GPIO headers
Applications
- Robotics
- Automotive solutions
- Smart city
- Consumer electronics
- Advanced image processing
Specifications
- Agilex 3 A3CZ135BB18AE7S FPGA:
- 135,110 logic elements
- 6.89Mbit M20K, 1.4Mbit MLAB
- 368x 18x19 multipliers
- 4x IO PLL, 8x fabric I/O PLL
- Programming/debug and configuration:
- On-board USB blaster III (USB Type-C® connector)
- ASx4 mode with 128Mbit QSPI flash
- Memory device:
- 64MB SDRAM, x32 bits data bus
- MicroSD card socket
- Switches/buttons/LEDs:
- 4x LEDs
- 2x slide switches
- 2x push buttons
- 5VDC input power
Kit Contents
- Atum-A3-nano board
- Heatsink (installed)
- Acrylic (installed)
- USB Type-C® cable
- DC 5V/2A power supply
- 1 year license for Triple-Speed Ethernet IP core
Block Diagram
Board Overview
Connectivity
Videos
게시일: 2025-11-21
| 갱신일: 2025-12-05