Teltonika TSW030 8-Port Ethernet Switch
Teltonika TSW030 8-Port Ethernet Switch is unmanaged and features eight 10/100Mbps RJ45 ports and integrated DIN rail mounting. This Ethernet switch boasts a rugged design, is compact, and is equipped with a 2-pin power input. The TSW030 Ethernet switch offers a low power consumption of up to 0.5W when idle and a maximum of up to 1.5W. This Ethernet switch provides IP30 protection and operates within the -40°C to 75°C temperature range. The TSW030 Ethernet switch features a 20Gbps bandwidth (non-blocking), 128KB packer buffer, and 9216B jumbo frame support. This Ethernet switch is ideal for industrial applications requiring to connect up to eight devices. The TSW030 8-port Ethernet switch conforms to CE, UKCA, EAC, UCRF, RCM, FCC, IC, CB regulations, and IEC 62368-1:2018 safety standards.Features
- 2-pin power input
- Low power consumption
- Integrated DIN rail mounting
- 8x 10/100Mbps RJ45 ports
Specifications
- 20Gbps bandwidth (non-blocking)
- 128KB packer buffer
- 9216B jumbo frame support
- 113.1mm x 41.2mm x 74.6mm dimensions
- 256g weight
- IP30 protection
- -40°C to 75°C operating temperature range
- IEC 62368-1:2018 safety standards
- CE, UKCA, EAC, UCRF, RCM, FCC, IC, and CB approved
Applications
- Industrial
Hardware Overview
Additional Resource
게시일: 2024-07-11
| 갱신일: 2024-07-31