Teltonika TRM500 Industrial 5G Modems With USB Type-C™
Teltonika TRM500 Industrial 5G Modems With USB Type-C™ are compact and lightweight 5G modems with ultra-high cellular speeds of up to 3.4Gbps. These modems are backward compatible with 4G (Cat 19) and 3G networks. The TRM500 5G modems feature four SMA antennas for enhanced coverage and a USB Type-C™ interface for simultaneous network data and powering. These compact 5G modems are easy to install and come in an anodized aluminum housing and panels. The TRM500 5G modems include DIN rail, wall mount, and flat surface mounting options with 83mm x 25mm x 85.4mm dimensions. Typical applications include industrial and4G (Cat 19), 3G, and 5G networks.Features
- Mobile module:
- 5G Sub-6GHz SA: 2.4Gbps (DL)/900Mbps (UL)
- 5G NSA Sub-6GHz: 3.4Gbps DL (4x4 MIMO)/550Mbps UL (2x2)
- 4G (LTE-FDD) –LTE Cat 19 1.6Gbps DL, 200Mbps UL
- 3G – 42Mbps DL, 5.76Mbps UL
- Backward compatible with small size, easy installation 4G (Cat 19), and 3G
- DIN rail, wall mount, flat surface mounting options
- 10% to 90% non-condensing operating humidity
- -40°C to 75°C operating temperature range
- 1 x SIM slots (Mini-SIM - 2FF), 1.8V/3V SIM
- 4 x SMA for mobile antenna connectors
- Status LEDs:
- 1 x Power LED
- 1 x 5G LED
- 1 x Network LED
- IP30 ingress protection rating
- Powering options:
- 1 x 4-pin power connector
- 1 x USB Type-C™ (The USB host must provide 5V @ 3A to power the device via the USB Type-C™ port)
- Anodized aluminum housing and panels
- 83mm x 25mm x 85.4mm dimensions
Applications
- Industrial
- 4G (Cat 19), 3G, and 5G networks
Hardware Overview
Additional Resource
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
게시일: 2024-12-16
| 갱신일: 2025-04-29