Teltonika TRM240 Industrial Cellular Modem
Teltonika TRM240 Industrial Cellular Modem is an industrial-grade USB LTE Cat 1 modem with a rugged housing and an external antenna for better signal coverage. This cellular modem is backward compatible with 3G and 2G, offering a long and stable lifecycle and low power consumption for IIoT projects. The TRM240 industrial cellular modem includes a USB interface for power and communication. This compact modem features a 5V input voltage range and 3.2W maximum power consumption in 74.5mm x 25mm x 64.5mm dimensions. The TRM240 industrial cellular modem comes in an aluminum housing casing material with a DIN rail and flat surface mounting options.Features
- Mobile module:
- 4G (LTE) – Cat 1 up to 10Mbps
- 3G – Up to 42Mbps
- 2G – Up to 236.8kbps
- microUSB connector
- 5V input voltage range
- 3.2W maximum power consumption
- Status LEDs:
- 1 x Power LED
- 1 x Network LED
- 1 x LTE LED
- DIN rail and flat surface mounting options
- Aluminum housing casing material
- -40°C to 75°C operating temperature range
- 10% to 90% non-condensing operating humidity
- IP30 ingress protection rating
- 74.5mm x 25mm x 64.5mm dimensions
- 1 x SIM slot (Mini SIM – 2FF), 1.8V/3V SIM
- Ideal for industrial applications
Kit Contents
- TRM240
- 1x LTE antenna (swivel, SMA male)
- Micro-USB cable (0.8m)
- 1x hex key
- Quick Start Guide (QSG)
- Packaging box
Hardware Overview
Additional Resource
Videos
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
게시일: 2024-12-16
| 갱신일: 2025-05-02