Teltonika RUTX09 LTE-A Cat 6 Cellular IoT Router
Teltonika RUTX09 LTE-A Cat 6 Cellular IoT Router is optimized as a primary or backup Internet source offering cellular speeds up to 300Mbps, where steady connection and high data throughput are necessary. The RUTX09 Router has four Gigabit Ethernet ports, Dual-SIM, GPS, a powerful CPU, and RutOS software for advanced networking solutions. The RUTX09 also includes security features such as Firewall, VPN, IPsec, SNMP, and Content Filtering for maximized safety.The RUTX09 LTE-A Cat 6 Cellular IoT Router is compatible with the Teltonika Remote Management System (RMS) for convenient monitoring, maintenance, and data collection. Teltonika RMS is an all-in-one user-friendly IoT platform providing a smart way for users to stay on top of a connected solution completely remotely, securely, and reliably.
Features
- Hardware
- 4G/LTE (Cat 6), 3G
- Qualcomm 717MHz CPU, 4x Arm® Cortex®-A7 cores
- Memory
- 256MB Flash
- 256MB RAM
- SIM: 2x external SIM holders (2FF)
- Antenna connectors
- 2x SMA for mobile
- 1x SMA for GPS
- 4x 10/100/1000 Ethernet ports
- 1x WAN (configurable as LAN)
- 3x LAN
- GNSS: GPS, GLONASS, BeiDou, Galileo, QZSS
- I/O
- 4-pin socket
- 1x Digital input
- 1x Digital open collector output
- USB host
- 4-pin socket
- LEDs
- 3x WAN type
- 2x Connection type
- 5x Signal strength
- 8x Ethernet
- 1x Power
- Software
- Operating system: RutOS (OpenWrt based Linux OS)
- Mobile features: Multiple PDN, Auto APN, Band lock, SIM switch, Operator black/white list, Data/SMS limits
- Network protocols: TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, FTP, SMTP, SSLv3, TLS 1.3, ARP, PPP, PPPoE, DHCP, Telnet
- Network: Failover (Network backup), VLAN, QoS, Load Balancing
- Monitoring and management: WEB UI, CLI, SSH, SMS, TR-069, SNMP, JSON-RPC, MQTT, RMS
- Cloud solutions: RMS, FOTA, Telenor, Azure IoT Hub, Cloud of Things, Cumulocity, ThingWorx
- NTP: NTP Server, NTP Client, External NTP server, GNSS, Mobile operator
- GNSS: NMEA forwarding, AVL, Geofencing
- Services: DDNS, VRRP, Wake On Lan (WOL), WEB filter, UPNP, Network shares (Samba), Traffic Logging
- Administration: Multi-user, Configuration profiles, Diagnostics, Logs, Configuration backup
- Physical characteristics
- Case: Aluminum housing with DIN rail mounting option
- Power: 4-pin power socket, 9V to 50V
- Operating temperature range: -40°C to +75°C
- Dimensions: 115mm x 44mm x 95mm
- Weight: 455g
Kit Contents
- RUTX09 Router
- 18W power supply
- 2x LTE antennas (swivel, SMA male)
- 1x GNSS antenna (adhesive, SMA male, 3m cable)
- SIM adapter kit
- 1.5m Ethernet cable
- Quick Start Guide
- RMS flyer
Videos
Front Panel
Back Panel
Dimensions
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
게시일: 2021-11-30
| 갱신일: 2025-04-29