Teltonika RUTM56 Dual Modem Routers

Teltonika RUTM56 Dual Modem Routers are designed to bridge the gap between legacy and next-generation networks and provide high-speed, uninterrupted connectivity. These dual-modem routers feature integrated 5G and 4G Cat 4 modems, ensuring continuous operation by providing seamless fallback to 2G and 3G networks. The RUTM56 routers also feature load balancing, Wi-Fi® 5, and five Gigabit Ethernet ports to optimise performance. The RutOS with industrial protocols and versatile VPNs simplifies complex IoT setups. These dual-modem routers operate at a -40°C to 75°C temperature range. The RUTM56 routers are available in DIN rail, wall mount, and flat surface mounting options and are offered in 132mm x 44.2mm x 95mm dimensions. These routers are ideal for emergency responder communication (mobile command centres or vehicles), critical infrastructure monitoring, oil and gas utilities, transportation industries, marine connectivity, and smart farming.

The RUTM56 IoT router is packed with cutting-edge technology to deliver exceptional performance and robust security. These routers are 5G-Ready and 2G-Strong devices that offer seamless switching with dual SIM and eSIM support, providing auto-failover, backup WAN, and switching to maintain connectivity. The RUTM56 dual modem routers are also designed for plug-and-play operation, eliminating the complexity of network deployments.

Features

  • 1 x 5G and 1 x 4G Cat 4 dual modems
  • SIM and eSIM™ with auto failover, backup WAN, and other switching scenarios
  • Legacy network supports backward compatibility with 3G and 2G networks
  • PLUG-N-PLAY ready to be used out of the box
  •  Mobile:
    • Direct connection (bridge) between the mobile ISP and the device on the LAN
    • Consumer type eSIM, profile download and removal operations, up to 7 eSIM profiles, and does not include data plans
    • SIM switch allows dual-modem functionality with independent SIM switching for each modem
    • Supports sending and reading unstructured supplementary service data messages
    • Operator block/allow list (by country or separate operators)
    • Possibility to use different PDNs for multiple network access and services
  • Wireless:
    • Wireless mode:
      • 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867Mbps (dual band and MU-MIMO), 802.11r fast transition, Access Point (AP), and Station (STA)
    • ESSID stealth mode
    • Wi-Fi users can have up to 150 simultaneous connections
    • Wireless connectivity features:
      • Wireless mesh (802.11s), fast roaming (802.11r), Relayd, BSS transition management (802.11v), and radio resource measurement (802.11k)
    • Forward Wi-Fi® hotspot landing page to a subsequent connected device
  • Ethernet:
    • LAN:
      • 4 x LAN ports, 10/100/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, supports auto MDI/MDIX crossover 
    • WAN:
      • 1 x WAN port 10/100/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
  • Network:
    • Routing:
      • Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP), and policy based routing
    • Network protocols:
      • TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, SFTP, FTP, SMTP, SSL/TLS, ARP, VRRP, PPP, PPPoE, UPNP, SSH, DHCP, Telnet, SMPP, SNMP, MQTT, and Wake On Lan (WOL)
    • VoIP passthrough supports H.323 and SIP-alg protocol NAT helpers, allowing proper routing of VoIP packets
    • Connection monitoring features include Ping reboot, Wget reboot, periodic reboot, and LCP and ICMP for link inspection
    • Hotspot:
      • Captive portal (hotspot), internal/external radius server, radius MAC authentication, SMS authorisation, SSO authentication, and internal/external landing page
  • Security:
    • 802.1x port-based network access control client
    • Authentication:
      • Pre-shared key
      • Digital certificates
      • X.509 certificates
      • TACACS+
      • Internal and External RADIUS user authentication
      • IP and login attempts block
      • Time-based login blocking
      • Built-in random password generator
    • Firewall:
      • Preconfigured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, NAT-T, and NAT64
    • Attack prevention:
      • DDOS prevention (SYN flood protection, SSH attack prevention, and HTTP/HTTPS attack prevention)
      • Port scan prevention (SYN-FIN, SYN-RST, X-mas, NULL flags, and FIN scan attacks)
    • Port and tag-based VLAN separation
    • Mobile quota controls custom data limits for the SIM card
  • IoT platforms:
    • ThingWorx allows monitoring of WAN Type, WAN IP, mobile operator name, mobile signal strength, and mobile network type
    • AWS IoT Core:
      • Utility to interact with the AWS cloud platform
      • Jobs support calls the device's API using AWS jobs functionality
  • System characteristics:
    • MediaTek, dual-core, 880MHz, and MIPS1004Kc CPU
    • 256MB DDR3 RAM
    • 16MB serial NOR flash and 256MB serial NAND flash storage
  • Input/output:
    • Input: 1 x digital input, 0V to 6V detected as logic low, and 8V to 50V detected as logic high
    • Output: 1 x digital output, open collector output, and maximum output of 50V, 300mA
    • I/O juggler: Allows setting certain I/O conditions to initiate events
  • Power:
    • 4-pin industrial DC power socket connector
    • Input voltage range 9VDC to 50VDC, reverse polarity protection, and surge protection >51VDC 10µs maximum
    • Idle <4.5W and maximum <12.5W power consumption
  • IP30 rated ingress protection rating
  • -40°C to 75°C operating temperature range

Applications

  • Emergency responder communication:
    • Mobile command centres or vehicles
    • Video streaming for situational awareness
  • Critical infrastructure monitoring:
    • Oil and gas utilities
    • Transportation industries
    • Remote sensors and monitoring equipment
    • Remote pipelines, power grids, or railway networks
  • Marine connectivity:
    • Data transmission for surveillance, monitoring, and communication systems
  • Smart farming

Front View

Teltonika RUTM56 Dual Modem Routers

Videos

게시일: 2025-05-07 | 갱신일: 2025-12-15