Teltonika RUTM10 Wired Wi-Fi® Router

Teltonika RUTM10 Wi-Fi® Wired Router can establish a Wi-Fi mesh network within the user's network solution to enable a robust wireless network experience. This router supports VPN protocols such as OpenVPN, IPsec, Tailscale, and M2M protocols, including MQTT, Modbus, DNP3, and DLMS. The RUTM10 router features ESSID stealth mode, RutOS operating system, USB 2.0 data rate, and FAT, FAT32, exFAT, NTFS (read-only), ext2, ext3, and ext4 storage formats. This router operates within 10% to 90% non-condensing operating humidity range and -40°C to 75°C temperature range. The RUTM10 is ideal for applications that require wireless access options for internet access and wired connections.

Features

  • Wireless:
    • 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867Mbps (dual band, MU-MIMO), 802.11r fast transition, Access Point (AP), and Station (STA)
    • ESSID stealth mode
    • Up to 150 simultaneous connections
    • Wireless mesh (802.11s), fast roaming (802.11r), BSS transition management (802.11v), and radio resource measurement (802.11k)
    • Whitelist and blacklist wireless MAC filter
  • Ethernet:
    • 1 x WAN port 10Mbps/100Mbps/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
    • 3 x LAN ports, 10Mbps/100Mbps/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
  • Security:
    • Pre-shared key, digital certificates, X.509 certificates, TACACS+, radius, IP and login attempts block, time-based login blocking, and built-in random password generator
    • Pre-configured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, and NAT-T
    • Port and tag-based VLAN separation
    • Blacklist for blocking out unwanted websites and whitelist for specifying allowed sites
    • DDOS and port scan prevention
    • Flaxible access control of SSH, web interface, CLI, and telnet
  • OPC UA:
    • Supports client and server
    • Supports TCP connection types
  • Data to server:
    • HTTP(S), MQTT, and Azure MQTT protocol
    • Extract parameters from multiple sources and different protocols, and send them all to a single server
  • System characteristics:
    • MediaTek, dual-core, 880MHz, and MIPS1004Kc CPU
    • 256MB and DDR3 RAM
    • 16MB serial NOR flash and 256MB serial NAND flash storage
  • Operating environment:
    • -40°C to 75°C temperature range
    • 10% to 90% non-condensing humidity range
    • IP30 ingress protection rating
  • Power:
    • 4-pin indsutrial DC power socket
    • 9VDC to 50VDC input voltage range, reverse polarity protection, and surge protection >51VDC 10μs maximum
    • Possibility to power up through LAN1 port, not compatible with IEEE802.3af, 802.3at, and 802.3bt standards, mode B, and 9VDC to 50VDC PoE
    • <3.51W idle and <8.65W maximum power consumption
  • Ideal for devices that require wireless access option for internet acess and wired connections

Kit Contents

  • Router RUTM10
  • 18W PSU
  • 2 x Wi-Fi® antennas (swivel and RP-SMA male)
  • Ethernet cable (1.5m)
  • Quick Start Guide (QSG)
  • Packaging box

Front View

Teltonika RUTM10 Wired Wi-Fi® Router

Back View

Teltonika RUTM10 Wired Wi-Fi® Router

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

게시일: 2024-06-27 | 갱신일: 2025-05-02