Teltonika PR1ICC60 Outdoor LTE/WI-FI/GPS Antenna
Teltonika PR1ICC60 Outdoor LTE/WI-FI/GPS Antenna is designed for reliable signal coverage from every direction for RUT9-series routers. This antenna features 4x RG316, 1x RG174 cable, and 50Ω impedance. The PR1ICC60 antenna is water and dust-resistant for ultimate outdoor reliability. This antenna supports quick and easy pole/mast mounting. This antenna operates from -40°C to 75°C temperature range. The PR1ICC60 antenna is IP67-rated and weighs 1500g.Features
- LTE Antenna:
- Frequency range: 617MHz to 960MHz, 1700MHz to 2700MHz, and 3300MHz to 4300MHz
- Vertical polarization
- Omnidirectional radiation pattern
- 4.5dBi maximum gain
- <2.50 V.S.W.R
- 2x SMA male connectors
- WI-FI Antenna:
- 2400MHz to 2500MHz and 4700MHz to 6000MHz frequency range
- Vertical polarization
- Omnidirectional radiation pattern
- 7.5dBi maximum gain
- <2 V.S.W.R
- 2x RP-SMA male connectors
- GNSS Antenna:
- 1560MHz to 1610MHz frequency range
- RHCP polarization
- 28dBi maximum gain
- <2 V.S.W.R
- 1x SMA male connector
- 2.5mA to 6.5mA current consumption range
- 2.5VDC to 6.5VDC supply voltage range
- 4x RG316, 1x RG174 cable
- Wall, ceiling, and mast mounting methods
- IP67 rated
- 1500g weight
- -40°C to +75°C operating temperature range
- RoHS compliant
Mechanical Diagram
Additional Resource
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
게시일: 2024-08-23
| 갱신일: 2025-05-02