Teltonika Calyx Embedded Cellular Raspberry Pi HAT+ Boards
Teltonika Calyx Embedded Cellular Raspberry Pi HAT+ Boards provide seamless mobile internet to the embedded systems. These add-on boards are available in three variants, which are 4G Cat 4, 5G Redcap, and full-fledged 5G. The Calyx embedded cellular Raspberry Pi HAT+ boards mount directly on top of the SBC computer, saving space and ensuring clean integration. These add-on boards feature GPIO modem control, PCM enhanced audio, and an optimal form factor. Typical applications include industrial, automation, energy and utilities, smart city, enterprise, and retail.
Features
- Optimal form factor to mount seamlessly on Raspberry Pi 4/5
- PCM enhanced audio enables clean and low-latency audio transfer
- Wake, reset, and manage the modem via Pi pins using GPIO modem control
- 4G Cat 4, 5G Redcap, or full-fledged 5G versatile connectivity options
Applications
- Industrial and automation
- Energy and utilities
- Smart city
- Enterprise
- Retail
Specifications
- Powering options:
- 5VDC and 3.3VDC on 40-pin GPIO header
- 5VDC on USB Type-C®
- 1 x SIM slot (nano SIM - 4FF) push-pull
- 1 x power, NET IND, and NET STAT status LEDs
- -40°C to 75°C operating temperature range
- 57g weight
- Dimensions:
- 56mm x 23.11mm x 95.48mm for Calyx 4G/EBD021 and Calyx 5G Red Cap/EBD070
- 56mm x 23.11mm x 100.8mm for Calyx 5G/EBD050
- USB data rate:
- USB 2.0 for Calyx 4G/EBD021 for Calyx 5G Red Cap/EBD070
- USB 3.0 for Calyx 5G/EBD050
- -40°C to 75°C operating temperature range
Hardware Overview
Kit Contents
- Calyx
- Quick start guide
- PCB connector
- USB Type-C® to USB Type-A cable
- Fasteners kit
Additional Resource
Videos
게시일: 2025-12-01
| 갱신일: 2025-12-05