Telemecanique OsiSense® XS Inductive Sensors
Telemecanique OsiSense® XS Inductive Sensors offers a wide range of options to meet the most demanding requirements. Features include detecting metals without contact, high operating ratings, fast response time, and excellent resistance to industrial environments. Telemecanique XS series provides a comprehensive offering of inductive sensors for general-purpose use as well as for assembly machines, robotics, machine tools, packaging, materials handling, food and beverage, and more.Features
- M8, 12, 18, and 30 standard cylindrical forms
- Standard and flatforms
- Complies with international standards CE, UL, CSA, CCC, CTick
- IP69K protection
- Includes all-electric standards and AC/DC power supply
- Available in standard and increased range
- Rotation control, ferrous/non-ferrous discrimination, etc.
- Plastic case sensors for double insulation and chemical environment compliance
- Miniature cylindrical format in plain 4mm and 6.5mm or M5 for assembly applications
- Stainless steel and plastic for dedicated food and beverage applications
- Versions Available for Compatibility with all PLCs and Controllers
- Flush and non-flush (shielded/non-shielded)
- Short or long body
- PNP and NPN
- 2 wires DC, AC, or AC/DC versions are also available
Applications
- Railways
- Mobile equipment
- Elevators and escalators
- Hoisting
- Material handling/conveying/logistics
- Material working/machine tools
- Packaging
- Food and beverages
- Robotics
Additional Resources
게시일: 2013-04-09
| 갱신일: 2024-04-02