Teledyne Relays RF700/RF703 DPDT Electromechanical Relays

Teledyne RF700/RF703 DPDT Electromechanical Relays are designed to improve RF signal switching repeatability over the frequency range. These relays are engineered for use in RF attenuator, RF switch matrices, ATE, and other applications that require dependable high-frequency signal fidelity and performance. Teledyne RF700/RF703 features high repeatability, broader bandwidth, and high resistance to ESD. The relays have internal discrete silicon diodes for coil suppression and polarity reversal protection.

Features

  • High repeatability
  • Broader bandwidth
  • Metal enclosure for EMI shielding
  • High isolation between control and signal paths
  • High resistance to ESD
  • Uniframe motor design provides high magnetic efficiency and mechanical rigidity
  • Minimum mass components and welded construction provide maximum resistance to shock and vibration
  • Advanced cleaning techniques provide maximum assurance of internal cleanliness
  • Hermetically sealed
  • Solder dipped lead

Applications

  • RF attenuator
  • RF switch matrices
  • ATE
  • Other applications that require dependable high-frequency signal fidelity and performance
게시일: 2015-12-09 | 갱신일: 2022-03-11