Teledyne Relays SHCDC DC Switching Solid-State Relays

Teledyne Relays SHCDC DC Switching Solid-State Relays (SSRs) feature a low power dissipation output MOSFET and high switching frequencies suitable for applications requiring fast switching response times. The SSRs provide an LED indicator to visualize the status of control voltage presence. The SHCDC series also offers a clip-on IP20 protective cover and self-lifting terminals. The SSRs deliver fast ON/OFF switch response times and a 4VDC to 32VDC control voltage range. The Teledyne Relays SHCDC DC Switching SSRs are RoHS compliant and ideal for various switching applications, including DC heaters, battery charging stations, motor control, telecommunications, industrial automation, and more.

Features

  • Low power dissipation output MOSFET
  • High output current ratings
  • High switching frequency
  • High isolation rating
  • LED indicator for control presence
  • Self-lifting terminals
  • Clip-on IP20-rated protective cover
  • Housing free of molding mass
  • Fast response times to switch ON/OFF
  • RoHS compliant

Applications

  • DC heaters
  • Solenoid valves
  • Test equipment
  • Battery charging stations
  • DC motor controls
  • Lighting control
  • Telecommunications
  • Industrial automation

Specifications

  • 4VDC to 32VDC control voltage range
  • 1.2VDC drop-out voltage
  • 32VDC max reverse voltage rating
  • 1000Hz max switching frequency
  • <16mADC input current rating
  • 10A to 100A max operational current range
  • 60VDC to 500VDC max output voltage range
  • 0.1mADC leakage current
  • -20°C to +80°C operating temperature range
  • -40°C to +100°C storage temperature range

Functional Diagram

Block Diagram - Teledyne Relays SHCDC DC Switching Solid-State Relays

Dimensions (mm)

Chart - Teledyne Relays SHCDC DC Switching Solid-State Relays
게시일: 2024-06-03 | 갱신일: 2024-06-17