Teledyne LeCroy T3AWG2152-D Multifunctional Generator
Teledyne LeCroy T3AWG2152-D Multifunctional Generator combines a function generator (AFG), Arbitrary Waveform Generator (AWG), and a Digital Pattern Generator (DPG) into one instrument. These components feature 16-bit vertical resolution, selectable 50Ω and 5Ω output impedance, and selectable variable load impedance. The AWG operational mode provides variable clock true-arbitrary technology, a variable sampling clock, and mixed-signal generation: two analog channels and eight digital channels. Users can generate complex and long signals with multiple waveforms in the sequencer. The platform’s deep memory can store numerous long waveforms. The AFG mode offers improved direct digital synthesis (DDS) technology and a fixed sampling clock. This mode also generates a large variety of traditional functions and more. Users can change parameters and apply modulations on the fly for the output signal.Teledyne LeCroy T3AWG2152-D Multifunctional Generator is ideal for demanding technical applications. The units offer dimensions of 445mm x 135mm x 320mm (17.5" x 5.3" x 12.6") and a 7" capacitive touch LCD display (1024px x 600px).
Features
- Common:
- 16-bit vertical resolution
- Selectable 50Ω and 5Ω output impedance
- Selectable variable load impedance
- 7" capacitive touch LCD display (1024px x 600px)
- 445mm x 135mm x 320mm dimensions (17.5" x 5.3" x 12.6")
- Ideal for demanding technical applications
- AWG operating mode:
- Up to 16,384 waveform entries in the sequencer with loop, conditional / unconditional jump, and specified triggered events
- Up to 4G or infinite waveform repeat count
- 128Mpts arbitrary waveform memory on each channel (standard)
- Waveform granularity is 1 for waveform length >384
- Variable clock true-arbitrary technology
- Variable sampling clock
- Mixed-signal generation: two analog channels and eight digital channels
- AFG operating mode:
- 150MHz sine waveform
- Improved DDS technology
- Fixed sampling clock
- Built-in waveforms include sine, square, pulse, double pulse, ramp, noise, DC, sin(x)/x, Gaussian, Lorentz, exponential rise, exponential decade, haversine, and others
- Run modes include continuous, modulation, sweep, and burst
- Modulation modes include AM, FM, PM, PSK, FSK, and PWM
Rear View
게시일: 2020-09-01
| 갱신일: 2025-10-28