Teledyne FLIR EX Wi-Fi Infrared Cameras

Teledyne FLIR EX Wi-Fi® Infrared (IR) Cameras are point-and-shoot thermal imagers featuring Wi-Fi connectivity to smartphones and tablets. Teledyne FLIR E4, E5, E6, and E8 Wi-Fi IR Cameras offer four resolution options ranging from 80 x 60 to 320 x 240 IR pixels. These resolution options fit a wide variety of target sizes and working distances. These thermal imagers include MSX® for high imaging detail. These cameras are fully automatic and focus free. These FLIR devices offer a cost-effective replacement for previous generations of IR thermometers.

Features

  • IR resolution
    • 80 × 60 pixels (E4)
    • 120 × 90 pixels (E5)
    • 160 × 120 pixels (E6)
    • 320 × 240 pixels (E8)
  • Thermal sensitivity/NETD
    • Less than 0.15°C / Less than 150mK (E4)
    • Less than 0.10°C  / Less than 100mK (E5)
    • Less than 0.06°C  / Less than 60mK (E6 / E8)
  • Image adjustment
    • Automatic adjust/lock image (E4, E5)
    • Automatic/Manual (E6, E8)
  • 45° × 34° Field of View (FOV)
  • 0.5m minimum focus distance
  • 9Hz image frequency
  • Focus free
  • Peer-to-peer or network Wi-Fi
  • Uncooled microbolometer detector type
  • Simple button navigation to on-screen settings, imaging modes, and measurement tools
  • MSX adds digital camera detail to IR images for better perspective and interpretation

Applications

  • Building
  • Electrical
  • Mechanical
게시일: 2017-03-21 | 갱신일: 2022-03-11