TE Connectivity Modular Dual Barrier Terminal Blocks
TE Connectivity's Modular Dual Barrier Terminal Blocks offer a dual barrier in a single row and are molded in both two and three position housings with dovetail interlocking features to allow users to build blocks up to 16 positions, without losing the 0.235-inch centerline spacing, using only two part numbers. TE Connectivity Modular Dual Barrier Terminal Blocks feature a screw termination, UL 94V-0 rated black housing, and are ideal for commercial and industrial equipment where field wiring of devices is necessary.Features
- Modular design, 2 and 3 position housings with interlocking features
- Screw termination
- 0.325 inch centerline spacing
- UL 94V-O rated housing, black
- Nickel plated steel screws
Specifications
- Electrical - UL rated for 15 amps, 300 volts operating current
- Materials - UL94V-0 rated Polyamide
- Contacts - tin over nickel plated copper alloy
- Mechanical - suggested screw torque is 12 in-lbs, operating temperatures are -40º to 105ºC.
Applications
- Commercial and industrial equipment where field wiring of devices is necessary
- Power supplies
- Industrial controls
- HVAC control boards
- Security & alarm controls
Product Dimensions
게시일: 2009-11-10
| 갱신일: 2022-03-11