TE Connectivity IDC SSL Connectors
TE Connectivity's IDC SSL Connectors are insulation displacement (IDC) SMT and thru-hole wire-to-board connectors designed for quick, tool-less termination of discrete wires onto LED printed circuit boards. The IDC SSL connectors feature TE Connectivity´s proven insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple printed circuit boards in solid state lighting and non-lighting applications. TE IDC SSL connectors are available in 1 to 4 positions and SMT or thru-hole mounting. The IDC SSL connectors are also available in a wide wire range from 18-24AWG, for both solid and stranded wire, with options for feed-thru or closed-in applications.Features
- Available in 1, 2, 3, and 4 positions
- SMT and thru-hole
- Closed end and feed thru
- 18-24AWG stranded and solid wire
- Dual IDC slots for redundancy
- Wire placement "viewing" window
- Wire gauge color coded
- Tool-less termination
Applications
- LED lighting controls
- General illumination LED fixtures
- Connecting strings of PCB LED light modules
- Non-lighting wire-to-board applications
Specifications
- Electrical
- Operating Current: 8A (18 AWG only)
- Maximum Operating Voltage: 250VAC / 250VDC
- Dielectric Withstanding Voltage: 1500VAC
- Mechanical
- Operating Temperature: -40ºC to 105ºC
- Wire Retention: 5 lbs. minimum
- Materials
- Housings: 94VØ rated high temperature resistant thermoplastic
- Contacts: tin over nickel plated copper alloy
- Standards
- UL 1977
- Design Objectives: 108-2404
- Application Specification: 114-13266
- Tape and Reel Packaging per EIA-481
게시일: 2010-03-02
| 갱신일: 2025-09-04