TE Connectivity 0.5mm Fine Pitch Hermaphroditic (FPH) Connector
TE Connectivity's (TE) 0.5mm Fine Pitch Hermaphroditic (FPH) Board-to-Board Connector is a smaller connector that handles faster speeds. Designed to mate with itself, the series allows two of the same connectors to mate. With this unique hermaphroditic contact design, users do not need both plug connectors and receptacle connectors for board-to-board applications, eliminating half of the part numbers. This unique design can reduce costs and simplify the connector qualification, documentation, and maintenance processes. The TE 0.5mm FPH board-to-board connector has an extreme operating temperature range and high-speed data transfer capacity.
Features
- Hermaphroditic design (mates to itself)
- Dual-point contact design provides precision and reliability
- Four guidance posts help ensure easy mating, even when there is a misalignment
- High unmating force
- Support up to 8Gbps data rates
- Stub-less contact interface support PCIe Gen 3 compatibility
Specifications
- 42g max per contact pair mating force
- 25g min per contact pair unmating force
- 1.0mm minimum wipe length
- 0.08mm maximum SMT lead co-planarity
- 0.5A maximum current rating per contact
- 500V dielectric withstanding voltage
- 50V voltage rating
- 30mΩ maximum contact resistance
- -40°C to +125°C operating temperature range
Applications
- Hard disk drives
- Portable and mobile electronic equipment
- Instrumentation
- Point-of-Sale (POS) retail equipment
- Hand-held terminals
- Sensors
- Military or aerospace applications
- Communications and networking
- Data and mass storage
- Motor vehicles
- Metering and energy
- Identification and data capture
게시일: 2014-01-27
| 갱신일: 2026-01-12