TE Connectivity UV-Resistant Sealed CPC
TE Connectivity's (TE) UV-Resistant Sealed Circular Plastic Connectors (CPC) are designed using UL F1-rated resin for UV resistance in outdoor applications. The UL F1 rating complies with industry standards for long-term UV exposure. The housings are suitable for outside applications where parts are subject to frequent or extended periods of exposure to sunlight. The circular configuration uses less space than a rectangular-style connector yet has an equal number of contacts for efficient use of space. TE UV-Resistant Sealed CPC series is sealed to IP67 and does not require an additional enclosure to protect the mated connector from water exposure.Features
- F1-rated material withstands UV exposure per industry standards, prolonging equipment life
- IP67 sealing capability allows equipment usage in wet locations without the added cost of a supplemental enclosure
- Circular design maximizes contact density, lowering equipment space requirements for power and signal interconnections
Applications
- Outdoor applications with UV and water exposure
- Alternative energy
- Wireless transmission
Specifications
- UL voltage rating
- Series 1 and 6 - 600V (AC or DC)
- Series 5 - 250V (AC or DC)
- UL 94V-0 flammability rating
- UL recognized (File No. E28476)
- Sealing capability per IP67 rating
게시일: 2013-08-28
| 갱신일: 2025-06-25