TE Connectivity Series 3 Power Density Connectors (CPC)

TE Connectivity's (TE) Series 3 Power Density Circular Plastic Connectors (CPC) are designed to accept Type XII power contacts, which carry up to 25A per contact. The contacts accommodate a wire size range of 16AWG to 10AWG (1.4mm2 to 5mm2). Higher current applications can use High Current Type XII contacts (screw-machined with Louvertac bands), which carry up to 60A per contact using 8AWG wire. TE Series 3 Power Density Circular Plastic Connectors are available in both standard and reverse sex connector arrangements with 3 and 7 positions.

Features

  • Accepts Type XII power contacts (stamped and formed), which carry up to 25A per contact
  • Higher current applications can use High Current Type XII contacts (screw-machined with Louvertac bands), which carry up to 60A per contact using 8AWG wire
  • Type XII contacts accommodate a wire size range of 16AWG to 10AWG (1.4mm2 to 5mm2)
  • Available in both standard and reverse sex connector arrangements (3 and 7 positions) 

Applications

  • Industrial machinery
  • Instrumentation
  • Medical equipment
  • Factory automation
  • Robotics
  • Motor vehicles
  • Recreational vehicles
  • Agricultural equipment
  • Welding equipment
  • HVAC
  • Lighting
  • Security

Connector Type

TE Connectivity Series 3 Power Density Connectors (CPC)
게시일: 2013-10-31 | 갱신일: 2025-06-25