TE Connectivity - Wire & Cable RNF-100 Series Heat-Shrinkable Tubing

TE Connectivity's (TE) - Wire & Cable RNF-100 Series Heat-Shrinkable Tubing is a high-quality product for a variety of uses, including insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. Made from flame-retardant polyolefin, this RNF-100 tubing has excellent physical, chemical, and electrical properties that offer a higher level of performance at elevated temperatures, including mechanical abrasion and fluid resistance. The RNF-100 Heat-Shrinkable Tubing from TE meets the requirements of AMS-DTL-23053/5, Class 1 (colors) and Class 2 (clear), and is also UL-recognized and CSA-certified at +125°C, 600V.

Features

  • 2:1 shrink ratio
  • Excellent abrasion and solvent resistance
  • Flexible design
  • Flame-retardant - colors only
  • Wide range of sizes and colors

Applications

  • +95°C minimum shrink temperature
  • +121°C minimum full recovery temperature
  • -55°C to +135°C operating temperature range
  • RoHS compliant

Product Dimensions

Chart - TE Connectivity - Wire & Cable RNF-100 Series Heat-Shrinkable Tubing
게시일: 2009-09-23 | 갱신일: 2026-01-12