TE Connectivity LP 6.2 Wire-To-Board Power Connectors
TE Connectivity's LP 6.2 Wire-To-Board Power Connectors provide up to 14A current performance by utilizing a high-conducting material terminal. These connectors feature an innovative external-locking mechanism to improve mating efficiency and connection stability. The LP 6.2 wire-to-board power connectors offer 600V AC/DC rated voltage, 18-14 AWG wire size, 3P number of positions, and 6.2mm centerline pitch. These power connectors meet the UL 94 V-0 flammability standard and achieve a Glow Wire Test (GWT) rating of 750°C. Typical applications include HVAC equipment, washing machines, industrial machines, and air conditioning.Features
- Provide 14A high current performance by utilizing a high-conducting material terminal
- Features an external-locking structure to improve mating efficiency and connection stability
- Designed for quick adaptability with similar 6.2mm pitch connectors
- Connector meets UL 94 V-0 flammability requirements
- Achieves a Glow Wire Test (GWT*) rating of 750°C for enhanced safety and durability
Applications
- Air conditioning
- Washing machine
- HVAC equipment
- Industry machine
Specifications
- 600V AC/DC rated voltage
- 3P number of positions
- 18-14 AWG wire size
- -40°C to 90°C operating temperature range
- Copper alloy/brass contact
Additional Resources
게시일: 2025-06-16
| 갱신일: 2025-07-02