TE Connectivity / Linx Technologies Cellular Tab Mount Antennas

TE Connectivity's (TE) / Linx Technologies Cellular Tab Mount Antennas provide omnidirectional coverage for 3G, 4G, 5G, LTE, and GNSS bands. The 2479240 antennas feature high efficiency, RoHS 2.0 compliance, a low-profile design, and a wide frequency range of 698MHz to 3800MHz. The L000645 and L000646 antennas offer a smaller antenna clearance area when compared to PCB/chip antennas and have a frequency range of 617MHz to 7125MHz. TE Cellular Tab Mount Antennas have a linear polarization, 50Ω feed point impedance, 5W to 10W power handling range, and a -40°C to +85°C operating temperature range.

Features

  • Coverage
    • 3G, 4G, 5G, LTE, GNSS, BLUETOOTH® (2479240-1)
    • 3G, 4G, and 5G (L000645)
    • 3G, 4G, 5G MIMO, and GNSS (L000646)
  • Omnidirectional coverage
  • Road vehicle compliant
  • REACH compliant

Specifications

  • Common
    • Linear polarization
    • -40°C to +85°C operating temperature range
    • 50Ω unbalanced feed point impedance
    • RoHS 2.0 compliant
  •  2479240
    • 698MHz to 3800MHz frequency range
    • 10W power handling
    • 55mm x 15mm x 1.6mm dimensions
    • Tab mount with plated through-holes
  • L000645
    • 617MHz to 7125MHz frequency range
    • 5W power handling
    • 74mm x 14.2mm x 1.61mm dimensions
    • Surface mount
  • L000646
    • 1557MHz to 7125MHz frequency range
    • 5W power handling
    • 51mm x 14.2mm x 1.61mm dimensions
    • Surface mount
게시일: 2025-07-01 | 갱신일: 2025-08-06