TE Connectivity / Linx Technologies ISM 2.4GHz & 5.9GHz Passive Ceramic Patch Antennas

TE Connectivity's / Linx Technologies ISM 2.4GHz and 5.9GHz Passive Ceramic Patch Antennas offer high performance and reliability in a wide frequency range for wireless applications. These antennas feature a relatively small 50mm x 50mm ground plane and 50Ω impedance. Typical applications include intersection collision warning, cooperative adaptive cruise control, smart home automation, lighting control, energy management, smart traffic management, and electronic toll collection.

The 2.4GHz frequency band antennas provide stable and efficient wireless communication and operate in Wi-Fi®/BLUETOOTH® Low Energy (BLE) communication, ISM, and Zigbee® bands. These surface-mount antennas feature a 2400MHz to 2500MHz frequency range and 12mm x 12mm x 4mm dimensions.

The 5.9GHz frequency band antennas feature Vehicle-to-Everything (V2X) communication to enhance vehicle safety by enabling communication between vehicles, infrastructure, and pedestrians. These antennas also come with Dedicated Short Range Communication (DSRC), Cellular Vehicle-to-Everything (C-V2X), and Intelligent Transportation Systems (ITS).

Features

  • High performance and high efficiency
  • Relatively small (50mmx50mm) ground plane
  • 50Ω impedance
  • 2.4GHz frequency band:
    • 2400MHz to 2500MHz frequency range
    • Wi-Fi/BLUETOOTH® Low Energy (BLE) communication
    • Surface mount
    • 12mm x 12mm x 4mm
  • 5.9GHz frequency band:
    • 5850MHz to 5925MHz frequency range
    • Vehicle-to-Everything (V2X) communication
    • Dedicated Short Range Communications (DSRC)
    • Through-hole mount
    • 12mm x 12mm x 4mm

Applications

  • Industrial automation
  • Medical devices
  • Scientific instruments
  • Smart home automation
  • Lighting control
  • Energy management
  • Intersection collision warning
  • Cooperative adaptive cruise control
  • Platooning
  • Real-time traffic management
  • Electronic toll collection
  • Remote vehicles diagnostics
  • Over-the-air updates
  • Smart traffic management
  • Public transportation systems
게시일: 2025-02-11 | 갱신일: 2025-03-17