TE Connectivity EMI Shielding Honeycomb Ventilation Panels

TE Connectivity's (TE) EMI Shielding Honeycomb Ventilation Panels offer a lightweight design, high shielding performance, and good airflow. These panels consist of an aluminum honeycomb foil in a rigid extruded aluminum mounting frame. Formed into a series of honeycomb cells glued and perforated or laser welded at the joint, the foil provides a conductive path at each joint. While the foil is conductive in all directions, to further enhance EMI performance, two pieces of honeycomb polarized at 90° to each other are recommended. TE EMI Shielding Honeycomb Ventilation Panels are suitable for electronic enclosures, air conditioning units, fan housings, and communication shelters.

Features

  • Guides electromagnetic waves into or out of the enclosure
  • Provides EMI shielding over an aperture while still allowing good airflow
  • High shielding performance
  • Lightweight design

Applications

  • Electronic enclosures
  • Air conditioning units
  • Fan housings
  • EMC racks
  • Communication shelters

Specifications

  • 6063-T6 aluminum frame
  • ABS UL 94-V0 fan vent housing
  • Aluminum honeycomb foil 5052 grade, 3.2mm cell size

Videos

게시일: 2025-01-23 | 갱신일: 2025-08-24