TE Connectivity / DEUTSCH NGC Signal Connectors
TE Connectivity's (TE) DEUTSCH NGC Signal Connectors offer a compact and cost-effective solution for rolling stock applications, such as air conditioning or lighting systems. These composite connectors are equipped with a safe locking system and meet railway fire and smoke requirement standards. This series has an IP66 rating when mated. The NGC series features a quick positive locking system and high-performance contacts with gold or silver plating. TE Connectivity / DEUTSCH NGC Signal Connectors are suitable for use in air conditioning, lights, doors, and windshield wipers.Features
- Monobloc signal connector in 100% composite
- Clip locking system
- 4, 6, 12, and 28 poles
- Gold- or silver-plated brass contacts
- IP66 rating when mated
- Meets railway fire and smoke requirement standards
Specifications
- Up to 20A nominal current
- >5000MΩ insulation resistance
- Ø1.15mm to 2.85mm grommet capacity
- Service Voltage
- 220VAC/DC according to NF F 61-030
- 500VAC/DC according to EN 50124-1/A2 (OV3-PD2)
Applications
- Air conditioning
- Lights
- Doors
- Windshield wipers
게시일: 2014-09-16
| 갱신일: 2025-03-17