특징
- Rotates up to 355°
- Robust twist lock contacts for a reliable power interconnect
- Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
- Available with +105°C and +150°C rated wire insulation for varying temperature rated luminaires
- Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
- Available with two or four dimming contacts to support one- or two-channel dimming protocols
사양
- Electrical
- cUR recognized to UL 773
- Power contacts
- 15A max current rating
- 480VAC/DC voltage rating
- Dimming contacts
- 1.5A max current rating
- 30VAC/DC voltage rating
- Mechanical
- Conforms to dimensional requirements of ANSI C136.41-2013
- 5- and 7-position versions
- 5-position
- 3 power contacts +
- 2 dimming/signal contacts
- 7-position
- 3 power contacts +
- 4 dimming/signal contacts
- Power contacts terminated to 14AWG stranded wire per UL1015 or UL3321
- Signal Contacts terminated to 18AWG stranded wire per UL1015 or UL3321
애플리케이션
- Street and roadway lighting
- Photo controls
- Parking lot lighting
게시일: 2016-04-06
| 갱신일: 2025-05-09