TE Connectivity HTS Connectors & Accessories

TE Connectivity's (TE) HTS Connectors and Accessories are designed for reliable performance under the most demanding operating and harsh environmental conditions, including railway and industrial applications. These connectors utilize a blind-mating thermoplastic connector system that accepts standard HMN-modules for data, signal, and power. Each connector is designated by four components: base, hood, and male and female modular inserts. The most popular housing shell sizes are 1, 3, 4, 5, 6, and 8. TE HTS Connectors and Accessories are modular systems that offer power and signal transmission in one connector.

Features

  • Designed for reliable performance under demanding operating and harsh environmental conditions
  • Rectangular, multiple position pin and socket connectors
  • Connector is designated by 4 components: base, hood, and male and female modular inserts.
  • Modular systems offer power and signal transmission in one connector
  • Blind-mating thermoplastic connector system accepts standard HMN-modules for data, signal, and power
  • Pin and socket insert with fixing frame (housing), top or bottom of which can be assembled
  • Choice of loading pin and socket inserts in a fixing frame
  • Most popular housing shell sizes: 1, 3, 4, 5, 6, and 8
게시일: 2014-07-24 | 갱신일: 2026-01-12