TE Connectivity / ERNI MaxiBridge 2.54mm Connectors
TE Connectivity's ERNI MaxiBridge 2.54mm Single- and Dual-Row Connectors are ideal for saving premium space between PCBs and decentral units, front-plate elements, motors, and fans. The ERNI MaxiBridge solution includes connectors and cable assemblies and is used in automotive, industrial, medical, and lighting technologies. This product family features vertical and right-angle male / female connectors with low z-height and cable assemblies with a versatile 180° cable outlet and a wire range from 26AWG to 18AWG. The crimp contacts are secured twice for a high retention force. TE Connectivity's ERNI MaxiBridge 2.54mm Single- and Dual-Row Connectors are coded, plus color-coded and blocking forces guard against mismating. The locking system prevents contacts from loosening due to vibration and can be manually released without tools.Features
- 2.54mm pitch
- 2, 3, 4, 5, 6, 8, 2x5, and 2x10 pins
- Up to 12A (depends on cable) current rating per contact
- Male SMT connection; female crimp connection
- Single-stranded wires
- 26AWG18, 24AWG, 22AWG, 20AWG, and 18AWG
- Single-row male connectors, vertical and right angle
- Vertical female crimp connection cable assemblies
- Black, blue, green, and red coding as well as white (often chosen for lighting applications due to no shadows)
- Compliant to USCAR-2 and LV214 automotive standards
- Koshiri scoop-proof option
- -55°C to +150°C temperature range
- Right-angle versions deliver high power with low z-height
Applications
- Automotive / Transportation
- Hybrid / BMS systems, lighting systems exterior and in-cabin, onboard controls for electronic systems, steering, climate, drive, fluid levels, onboard and external electric charging systems, PHEV, battery packs, EV power trains, fuel cell chargers
- Industrial
- Spectrometers, meteorology measuring systems, heating and cooling controls, robotics, autonomous vehicles
- Medical
- Surgical robots, MRI, diagnostics analyzers, CAT scanners, ultrasound equipment, oxygen mask sensors
- Lighting
- Exterior and interior transportation lighting, commercial building and street lighting, commercial studio/TV lighting
- Communications
- Radio, railway sensors, aerial digital cameras, modules to manage municipality infrastructure for smooth traffic flow
Robust Interlocking with Color Coding Per Pin Number
Videos
Additional Resources
게시일: 2015-11-11
| 갱신일: 2025-04-29