TE Connectivity - Connectors Econoseal .070 Automotive Connectors
TE Connectivity's (TE) Econoseal .070 Automotive Connectors are designed to be a low current wire-to-wire and wire-to-board connector system. TE's .070 connector series is compatible with a cable range from 0.5 up to 2.0 mm2 and has a current rating of up to 10A. The connector housings come in a variety of positions ranging from 18-36 for wire-to-board applications and 2-13 for wire-to-wire applications.Features
- Designed to be a low current wire-to-wire and wire-to-board connector system
- Compatible with a cable range from 0.5mm2 up to 2.0 mm2
- Up to 10A current rating
게시일: 2015-08-06
| 갱신일: 2022-03-11