TE Connectivity / Schaffner FN2415 Single-Phase EMC Filters

TE Connectivity / Schaffner FN2415 Single-Phase EMC Filters are designed for the control lines of complex equipment and machinery. The filters ensure the interference-free operation of control equipment and improve operational reliability and system stability. A compact EMC filter design requires minimum space. The B version is without leakage current and the L version has a reduced leakage current of 3mA. TE Connectivity / Schaffner FN2415 Single-Phase EMC Filters feature solid, touch-safe terminal blocks that offer a sufficient contacting cross-section, according to the EN 60204-1 installation standard.

Features

  • Ensures reliable operation of the control unit
  • Reduces risk of internal interference propagation and coupling
  • B version without leakage current (0mA)
  • L version with reduced leakage current of 3.5mA
  • Simple and time-saving installation
  • Meets EN 60204-1 installation standards
  • Meets electromagnetic compliance of EN50370-1 standards for machine tools

Applications

  • Industrial equipment
  • Process automation systems
  • Complex machine tools
  • Control units

Specifications

  • 250VAC maximum continuous operating voltage
  • DC to 400Hz operating frequency
  • 6A to 16A at +50°C rated currents
  • IP20 protection category
  • -25°C to +100°C operating temperature range

Typical Electrical Schematic

TE Connectivity / Schaffner FN2415 Single-Phase EMC Filters
게시일: 2020-07-24 | 갱신일: 2025-04-22