TE Connectivity / Measurement Specialties M7100 Industrial Pressure Transducers
TE Connectivity's Measurement Specialties M7100 Industrial Pressure Transducers measure liquid or gas pressure, even for difficult media such as contaminated water, steam, and corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4 PH stainless steel. The standard version includes a 1/4 NPT pipe thread that allows a leak-proof, all-metal sealed system. Durability is high due to the fact that no O-rings or organics are exposed to the pressure media. These automotive-grade pressure transducers with stainless steel hermetic pressure ports and integral electrical connector boasts up to 10,000psi (700bar). TE M7100 Industrial Pressure Transducers are UL certified and offer overvoltage protection in both positive and reverse polarity.Features
- Performance standard on and off highway engine and vehicle OEMs
- Rugged for heavy equipment and outdoor use
- Designed specifically for high-volume applications
- Stainless steel wetted surfaces
- Medium to high pressures
- Hermetic pressure ports
- Integral electrical connector
- Survives high vibration
- 0.25% accuracy
- Water-resistant 1M immersion
- UL certified
Applications
- On- and off-highway engines and vehicles
- HVAC refrigeration controls
- Compressors
- Hydraulics
- Energy and water management
게시일: 2013-10-10
| 갱신일: 2022-03-11